さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥82.58 (¥90.838) |
| 25+ | ¥68.56 (¥75.416) |
| 100+ | ¥62.33 (¥68.563) |
| 1000+ | ¥61.09 (¥67.199) |
製品概要
The MCP9701-E/TO is a Linear Active Thermistor IC which converts temperature to analogue voltage. The device does not require an additional signal-conditioning circuit. The voltage output pin (VOUT) can be directly connected to the ADC input of a microcontroller. The device temperature coefficients are scaled to provide a 1°C/bit resolution for an 8-bit ADC with a reference voltage of 5V. When measuring relative change in temperature from +25°C, an accuracy of ±1°C (typical) can be realized from 0 to +70°C. This accuracy can also be achieved by applying system calibration at +25°C. In addition, this family is immune to the effects of parasitic capacitance and can drive large capacitive loads.
- 19.5mV/°C (typical) Optimized for ADC
- Optimized to drive large capacitive loads
- 6µA (typical) Low operating current
技術仕様
電圧
± 2°C
0°C
70°C
TO-92
3ピン
5.5V
-
-40°C
-
0
0
アナログ
± 4°C
-40°C
125°C
TO-92
3.1V
1チャネル
-
125°C
-
AEC-Q100
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書