さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥666.83 (¥733.513) |
| 25+ | ¥556.22 (¥611.842) |
| 100+ | ¥504.8 (¥555.28) |
製品情報
製品概要
The MCP4822-E/P is a dual channel, 12bit voltage output DAC (Digital to Analogue Converter) with internal voltage reference in 8 pin DIP package. The device has high precision internal voltage reference (VREF = 2.048V). The user can configure full scale range of device to be 2.048V or 4.096V by setting gain selection option bit (gain of 1 of 2). Each DAC channel can be operated in active or shutdown mode individually by setting configuration register bits. In shutdown mode, most of internal circuits in shutdown channel are turned off for power savings and output amplifier is configured to present a known high resistance output load (500Kohm typical). The MCP4822-E/P provides high accuracy and low noise performance. The devices utilize resistive string architecture with its inherent advantages of low DNL error, low ratio metric temperature coefficient and fast settling time.
- Rail to rail output
- SPI interface with 20MHz clock support
- Simultaneous latching of dual DACs
- Fast settling time of 4.5μs
- Selectable unity or 2x gain output
- 50ppm/°C VREF temperature coefficient
- Single supply operation from 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
技術仕様
12bit
3線, シリアル
DIP
シリアル
125°C
AEC-Q100
0
-
2.7V ~ 5.5V
8ピン
-40°C
MCP4802/4812/4822
0
MCP4822-E/P の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書