再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥901.77 (¥991.947) |
| 10+ | ¥742.35 (¥816.585) |
| 25+ | ¥681.53 (¥749.683) |
| 50+ | ¥646.21 (¥710.831) |
| 100+ | ¥631.47 (¥694.617) |
製品情報
製品概要
The THAT1246P08-U is a precision Differential Amplifier designed primarily for use as balanced line receivers for audio applications. Gains of 0, ±3 and ±6dB are available to suit various applications requirements. This device is laser trimmed in wafer form to obtain the precision resistor matching needed for high CMR performance and precise gain. Manufactured in THAT Corporations proprietary complementary dielectric isolation (DI) process, the THAT 1240-series provides the sonic benefits of discrete designs with the simplicity, reliability, matching and small size of a fully integrated solution. All three versions of the part typically exhibit 90dB of common-mode rejection. With 12V/μs slew rate, <gt/>8.6MHz bandwidth and 0.0006% THD, this device is sonically transparent. Moreover, current consumption is typically a low 2mA.
- Industry standard pin-out
- -104dBu Typical low noise
- 2mA Typical low current
技術仕様
差動
6V
DIP
1ドライバ
0°C
0
-
36V
8ピン
-
85°C
0
技術文書 (1)
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書