さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥68.56 (¥75.416) |
| 25+ | ¥57.65 (¥63.415) |
| 100+ | ¥54.19 (¥59.609) |
製品情報
製品概要
The MCP6002-E/SN is a dual general purpose low-power Operational Amplifier offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1MHz with typical quiescent current of 100mA. The operational amplifiers (op amps) is specifically designed for general purpose applications. This family has a 1MHz gain bandwidth product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS-300mV. This family of operational amplifier is designed with Microchips advanced CMOS process.
- Rail-to-rail input and output
- Extended temperature range
注意事項
ESD sensitive device, take proper precaution while handling the device.
技術仕様
2チャネル
0.6V/µs
SOIC
汎用
4.5mV
表面実装
125°C
AEC-Q100
0
AEC-Q100
2 x アンプ
1MHz
1.8V ~ 6V
8ピン
レール - レール 入力 / 出力 (RRIO)
1pA
-40°C
-
0
SOIC
1MHz
0.6V/µs
MCP6002-E/SN の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書