900 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥77.91 (¥85.701) |
| 25+ | ¥63.88 (¥70.268) |
| 100+ | ¥60.89 (¥66.979) |
製品情報
製品概要
MCP6002-E/P is a dual, 1MHz, low-power, operational amplifier specifically designed for general purpose applications. This family has a 1MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100μA (typical) quiescent current. Additionally, the MCP6002 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD +300mV to VSS - 300mV. This family of op amps is designed with Microchip’s advanced CMOS process. Typical applications include automotive, portable equipment, photodiode amplifier, analogue filters, notebooks and PDAs and battery-powered systems.
- 1MHz gain bandwidth product (GBWP)
- 100µA (typical) quiescent current
- Rail to rail input and output
- Supply voltage range from 1.8V to 6.0V
- 90° (typical) phase margin
- 86dB power supply rejection ratio
- 0.6V/µs slew rate
- 76dB CMRR
- 8-lead SOIC package
- Extended temperature range from -40°C to 125°C
技術仕様
2チャネル
0.6V/µs
PDIP
汎用
4.5mV
スルーホール
125°C
-
0
AEC-Q100
2 x アンプ
1MHz
1.8V ~ 6V
8ピン
レール - レール 入力 / 出力 (RRIO)
1pA
-40°C
-
0
DIP
1MHz
0.6V/µs
MCP6002-E/P の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書