さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥260.89 (¥286.979) |
| 25+ | ¥207.41 (¥228.151) |
製品概要
The MCP23S08-E/P is a 8-bit I/O Expander with serial interface provides 8-bit, general purpose, parallel I/O expansion for SPI applications. The MCP23X08 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The interrupt capture register captures port values at the time of the interrupt, thereby saving the condition that caused the interrupt.
- 8-bit Remote bidirectional I/O port
- 2 Hardware address pins allow up to four devices using the same chip-select
- Configurable interrupt output pin - Configurable as active-high, active-low or open-drain
- Configurable interrupt source - Interrupt-on-change from configured defaults or pin change
- Polarity inversion register to configure the polarity of the input port data
- External reset input
- 1μA Maximum low standby current
技術仕様
8bit
1.8V
DIP
8I/O
125°C
-
0
シリアル, SPI
5.5V
18ピン
-40°C
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書