さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥267.37 (¥294.107) |
| 25+ | ¥259.27 (¥285.197) |
| 100+ | ¥249.54 (¥274.494) |
製品情報
製品概要
The 25LC256-I/P is a 256kB high temperature SPI Serial EEPROM. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.
- Low-power CMOS technology
- Byte and page-level write operations
- Self-timed erase and write cycles (6ms maximum)
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection - Power-on/off data protection circuitry and write enable latch
- Sequential read
- <gt/>1M erase/write cycles Endurance
- <gt/>200 years Data retention
- <gt/>4000V ESD protection
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
256Kbit
SPI
DIP
2.5V
スルーホール
85°C
0
32K x 8ビット
10MHz
8ピン
5.5V
-40°C
256Kbit SPI Serial EEPROM
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書