さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,579.85 (¥10,537.835) |
製品情報
製品概要
The 1410189-3 is a 56-position 7-row 8-column right angle Board-to-Board High Speed Connector with 0.76µm gold-plated phosphor bronze contacts and black LCP housing. The MULTIGIG RT product line is a backplane interconnect family that offers flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components which can be used in a variety of combinations. The connectors in this innovatively flexible platform can be combined to provide the density, data throughput and signal integrity required for today's application. The use of printed circuit wafers in this connector system allows for cost effective sequencing and electrical customization of the connector. Wafers can be manufactured specifically for differential or signal ended performance and the impedance, propagation delay and crosstalk of the connector can be altered per customer requirements.
- Left guide location
- Customizable impedance matched printed circuit wafer interface
- Available for stacking applications
- Inverse sex backplane connector system with "pinless" interface
- Superior crosstalk performance
- Optimized footprints for signal integrity and ease of board design
- Utilizes a 0.56mm diameter via for backplane connector for lower cost board fabrication
- Three levels of signal contact sequencing
- Durability rated for 200 cycles
- Fully compatible with MP based fibre optic array interconnects
技術仕様
MULTIGIG RT
1.8mm
スルーホール
1.35mm
金めっきを施した端子
8端子
プラグ
7列
リン青銅
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
製品コンプライアンス証明書