さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,360.7 (¥11,396.77) |
製品情報
製品概要
FLUKE LVD2 is a non-contact voltage tester. LVD2 volt light, offered by Fluke, combines a non-contact AC voltage detector and LED flashlight into one easy-to-use pen-style design. It features dual sensitivity detection, turning blue from 1” to 5” (2.54cm to 12.7cm) from the source and red when at the source. The LVD2 is a CAT IV 600V rated and is suitable for commercial and industrial applications.
- Non-contact AC voltage tester and LED flashlight
- Detects from 90 to 600VAC
- Features dual-sensitivity for two levels of detection
- Indicates proximity to AC voltage source with blue light
- Indicates you’re at the source with red light
- Ultra-bright white LED light with 100,000-hour bulb life
- Safety rated to CAT IV 600V
- Operating temperature range from 0°C to 50°C
内容
Non-contact voltage tester, AAA battery.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
90V ~ 600V
0°C
-
0
LED
50°C
-
FLUKE LVD2 の代替製品
2 見つかった製品
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書