さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥24,819.55 (¥27,301.505) |
製品概要
The PID500MH-0000 is a 4-digit auto-tuning Temperature Controller with up to 3 outputs which are designed for control of temperature or processes in a wide range of industrial applications. The controller operate from a range of thermocouple or 2/3 wire PT100 (RTD) input sensors or from a milli-volt, 0 to 5VDC, 0 to 10VDC or 0/4 to 20mA process signal. This version is available with relay, SSR or analogue outputs which can be configured as 1 ON/OFF or PID control and up to 2 alarm outputs or as 2 ON/OFF or PID controls (heat/cool) and 1 alarm output. The temperature controller is housed in a compact DIN48 square enclosure which can either panel mount or surface/DIN rail mount to a socket and is auxiliary powered from either 24VAC/DC or 85 to 270VAC.
- Dual display of set point and process value
- 1 or 2, On/Off or PID control outputs
- Auto-tuning of PID parameters
- Reverse or direct action
- Up to 3 relay or SSR outputs
- Alarm output
- Thermocouple, RTD and analogue inputs
- Single point ramp and soak facility
- 24VAC/DC or 85 to 270VAC powered
技術仕様
B, C, E, J, K, L, N, R, S, T, U, W, PLII
0°C
240VAC
-
50°C
-
-
0
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:India
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書