さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥333.51 (¥366.861) |
| 25+ | ¥291.82 (¥321.002) |
| 100+ | ¥241.79 (¥265.969) |
| 200+ | ¥227.57 (¥250.327) |
製品情報
製品概要
The 25LC256-I/SN is a 256Kbit serial SPI bus EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIJ package. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are clock input (SCK), separate data in (SI) and data out (SO) lines. Access to device is controlled through chip select input. Communication to the device can be paused via hold pin. While device is paused, transitions on its inputs will be ignored with exception of chip select allowing host to service higher priority interrupts. It features more than 1 million erase/write cycles and data retention is greater than 200 years.
- Maximum clock speed is 10MHz
- Supply voltage range from 2.5V to 5.5V
- Low power CMOS technology
- 32768 x 8bit organization
- Self timed erase and write cycles (5ms maximum)
- Built-in write protection
- High reliability
- Operating temperature range -40°C to 85°C
- 64byte page write capability
- Maximum write current is 5mA at 5.5V and 10MHz
技術仕様
256Kbit
SPI
SOIC
2.5V
表面実装
85°C
0
32K x 8ビット
10MHz
8ピン
5.5V
-40°C
256Kbit SPI Serial EEPROM
0
25LC256-I/SN の代替製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書