さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,964.46 (¥6,560.906) |
| 5+ | ¥5,479.98 (¥6,027.978) |
| 10+ | ¥4,995.5 (¥5,495.05) |
| 25+ | ¥4,512.11 (¥4,963.321) |
製品情報
製品概要
C8051F060-GQ is a fully integrated mixed-signal system-on-a-chip MCU. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. On-board JTAG debug circuitry allows non-intrusive (uses no on-chip resources), full-speed, in-circuit debugging using the production MCU installed in the final application. This debug system supports inspection and modification of memory and registers, setting breakpoints, watchpoints, single stepping, run, and halt commands. All analog and digital peripherals are fully functional while debugging using JTAG.
- 25MIPS (peak), 64K flash memory, 4352 RAM
- External memory interface, SMBus/I²C and SPI, CAN, UARTS
- 2 timers (16-bit), programmable counter array, 59 digital port I/O’s
- (8) 10-bit 200ksps ADC inputs, voltage reference, temperature sensor
- 12-bit DAC resolution, 2 DAC outputs, 3 analog comparators
- Supply voltage range from 2.7V to 3.6V, multiple power saving sleep and shutdown modes
- On-chip debug circuitry facilitates full-speed, nonintrusive in-circuit/in-system debugging
- 24.5MHz internal calibrated precision oscillator
- Temperature range from -40°C to +85°C
- 100-pin TQFP package
技術仕様
C8051 Family C8051F06x Series Microcontrollers
25MHz
100ピン
59I/O
4.25KB
10ビット
3.6V
85°C
C8051
-
0
8051
64KB
TQFP
CAN, I2C, SPI, UART
8チャネル
2.7V
-40°C
表面実装
C8051F06x
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書