さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,997.57 (¥6,597.327) |
| 10+ | ¥5,297.86 (¥5,827.646) |
製品情報
製品概要
The 4300-3128/AAA is a Mobile Die Set for 0.1 to 6mm²/26 to 10AWG (green, yellow) insulated connectors. This is one of the interchangeable crimp die sets for the MCT frame. This crimp die enables the user to cover all applications in just one tool frame. It is easy to use and designed to give the user full visibility of the crimping process. Handles are shaped for low effort crimping with one or two hand grip. It is versatile with an easy-access release function allows fast and simple exchange of crimp die. The weight and size of tool are optimized to make it easy to carry. Die is kept in pairs and delivered in a modular reusable box. It is comfortable with the entire tool frame is covered in smooth plastic for comfortable use, also for outdoor operations in all weather conditions.
- No special tools needed
- Reliable - Crimping performance is consistent and accurate with a parallel action stroke
- Hole in handle allows attachment of safety strap
技術仕様
26-10AWG 絶縁 コネクタ
-
MCT フレーム 手動 圧着工具
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Sweden
最後に重要な製造工程が行われた国
製品コンプライアンス証明書