100 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,162.97 (¥7,879.267) |
| 5+ | ¥6,614.58 (¥7,276.038) |
| 10+ | ¥6,189.82 (¥6,808.802) |
| 25+ | ¥5,988.87 (¥6,587.757) |
| 50+ | ¥5,802.52 (¥6,382.772) |
| 100+ | ¥5,626.55 (¥6,189.205) |
製品概要
The Amphe-PD series rectangular Power Connector feature RADSOK technology, a terminal that features a stamped hyperbolic grid providing low insertion force, high amperage, high reliability and a longer cycle life. The Amphe-PD™ connector series is ideally suited for the datacom industry, as well as many other applications. The Amphe-PD™ connector generates more processing power with less heat than a similar-sized connector. The series produces greater amperage without wasting valuable space, offering a compact solution for datacom applications, which require small, yet powerful connectors. The Amphe-PD™ features a single position RADSOK® with moulded socket shell or a dual-position TUV touch-proof with a V0 rating. In addition, the RADSOK® in the Amphe-PD™ supports a 50 to 70A continuous duty rating. Amphenol's Amphe-PD™ series was developed with the ability to connect to wires, busbars, as well as circuit boards.
- 100% Moulded housing
- Integrated latching mechanism
- Easy and tool-less assembly
- Low insertion force
- High reliability
- High cycle durability
- High ampacity
- Tactile and audible locking
- Proven metal clip contact retention on receptacles
- TPA device on plug to insure socket locking
技術仕様
2端子
ケーブル マウント
プラグ
-
-
Amphe-PD
圧着
ピン
銀めっき 端子
1列
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書