製品概要
USBLC6-2SC6 is a very low capacitance ESD protection device. This is a monolithic application specific device dedicated to ESD protection of high-speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes. Enhanced ESD protection: IEC 61000-4-2 level 4 compliance guaranteed at device level, hence greater immunity at system level. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 1.1 low and full-speed, Ethernet port: 10/100Mb/s, SIM card protection, video line protection and portable electronics.
- 2 data-line protection
- Protects VBUS (ESD protection of VBUS)
- 6V breakdown voltage
- 3.5pF max very low capacitance between lines to GND for optimized data integrity and speed
- Very low leakage current of 150nA max
- High reliability offered by monolithic integration
- Low leakage current for longer operation of battery powered devices
- Fast response time
- SOT23-6L package
- Operating junction temperature range from -40 to 150˚C
注意
A good precaution to take is to put the protection device as close as possible to disturbance source (generally the connector).
技術仕様
17V
6ピン
-
-
SOT-23
-
-
0
USBLC6-2SC6 の代替製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書