5,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥272.66 (¥299.926) |
| 10+ | ¥194.76 (¥214.236) |
| 25+ | ¥178.25 (¥196.075) |
| 50+ | ¥161.73 (¥177.903) |
| 100+ | ¥145.21 (¥159.731) |
| 500+ | ¥126.05 (¥138.655) |
製品情報
製品概要
The HFBR-453xZ series Crimpless Connector for plastic optical fibre and versatile link. It is enhanced version of the HFBR-4501Z and HFBR-4503Z connector for plastic optical fibre, which is compatible with versatile link series transmitters and receivers. The innovative design uses a simple, snap-together concept which eliminates the need for crimping. This connector not only saves the user labour, but reduces the yield loss due to installation error. The series connector is available in two styles latching and non-latching. For a duplex connector, two non-latching simplex connector can be snapped together. The connector is made of a rugged, flame retardant plastic which is good for industrial and other harsh environments. The connector is suitable for use with plastic optical fibre only. The connector is available in three colours (black, blue and grey).
- Requires no crimp ring or crimping tool
- Durable ULTEM® plastic material
- Excellent retention force
- Symmetry in non-latching connector gives simplex/duplex functionality with the same part
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
Vlink
1mm
HFBR-453XZ
プラスティック 光学
プラスティック製 本体
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書