さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥170.61 (¥187.671) |
| 50+ | ¥143.68 (¥158.048) |
| 100+ | ¥116.74 (¥128.414) |
| 500+ | ¥95.77 (¥105.347) |
製品概要
The FAN7382MX is a monolithic half-bridge Gate Driver IC for fluorescent lamp ballast. It can drive MOSFETs and IGBTs that operate up to +600V. High-voltage process and common-mode noise cancelling technique provides stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit allows high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The input logic level is compatible with standard TTL-series logic gates. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than the specified threshold voltage. Typically 350mA/650mA sourcing/sinking current driving capability for both channels.
- Floating channels designed for bootstrap operation to +600V
- Common-mode dv/dt noise cancelling circuit
- UVLO functions for both channels
- TTL compatible input logic threshold levels
- Matched propagation delay below 50ns
- Output in-phase with input
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2チャネル
ハーフブリッジ
8ピン
表面実装
350mA
10V
-40°C
170ns
-
0
絶縁
MOSFET
SOP
非反転
650mA
20V
125°C
200ns
-
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書