さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,323.82 (¥1,456.202) |
| 10+ | ¥952.77 (¥1,048.047) |
| 25+ | ¥931.17 (¥1,024.287) |
| 50+ | ¥909.57 (¥1,000.527) |
| 100+ | ¥887.96 (¥976.756) |
| 250+ | ¥870.21 (¥957.231) |
| 500+ | ¥852.45 (¥937.695) |
製品概要
The X9C503SZ is a Digitally Controlled Potentiometer consists of a resistor array, wiper switches, a control section and non-volatile memory. The wiper position is controlled by a three-wire interface. The potentiometer is implemented by a resistor array composed of 99 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the CS, U/D and INC inputs. The position of the wiper can be stored in non-volatile memory and then be recalled upon a subsequent power-up operation. The device can be used as a three-terminal potentiometer or as a two-terminal variable resistor in a wide variety of applications.
- Solid-state potentiometer
- 99 Resistive elements - Temperature compensated
- Low power CMOS - 3mA Maximum active current and 750µA maximum standby current
- High reliability - 100000 Data changes per bit endurance
技術仕様
50kohm
3線, シリアル
± 20%
5.5V
8ピン
± 300ppm/°C
70°C
-
0
シングル
リニア
4.5V
SOIC
100
0°C
Single 100-Tap Non-Volatile Digital Pots
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書