さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥621.96 (¥684.156) |
| 25+ | ¥544.22 (¥598.642) |
| 100+ | ¥450.92 (¥496.012) |
製品情報
製品概要
The MCP3204-CI/SL is a 4-channel 12-bit Analogue-to-digital Converter (ADC) with on-board sample and hold circuitry. The MCP3204 12-bit analogue-to-digital converter (ADC) combines high performance and low power consumption, making it ideal for embedded control applications. The MCP3204 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 12-bit ADC capability to be added to any PICmicro® microcontroller. The MCP3204 features 100k samples/second, 4-input channels, low power consumption (5nA typical standby, 400µA maximum active). Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 100ksp. The MCP3204 device operated over a broad voltage range (2.7 to 5.5V). Low current design permits operation with typical standby and active currents of only 500nA and 320μA, respectively.
- On-chip sample and hold
- Analogue inputs programmable as single-ended pairs
- Low-power CMOS technology
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
12bit
疑似差動, シングル エンド
シングル
5.5V
14ピン
85°C
AEC-Q100
0
100kSPS
シリアル, SPI
2.7V
SOIC
-40°C
Quad 12-Bit SAR ADCs
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書