141 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥179.86 (¥197.846) |
| 10+ | ¥86.86 (¥95.546) |
| 100+ | ¥81.16 (¥89.276) |
製品概要
The MC14490DWG is a hex contact bounce eliminator constructed with complementary MOS enhancement mode device and is used for the elimination of extraneous level changes that result when interfacing with mechanical contacts. The digital contact bounce eliminator circuit takes an input signal from a bouncing contact and generates a clean digital signal four clock periods after the input has stabilized. The bounce eliminator circuit will remove bounce on both the make and the break of a contact closure. The clock for operation of the eliminator is derived from an internal R-C oscillator which requires only an external capacitor to adjust for the desired operating frequency.
- Diode protection on all inputs
- Internal pull-ups on all data inputs
- Can be used as a digital integrator, system synchronizer or delay line
- TTL compatible data inputs/outputs
- Cascadable for longer time delays
- Chip complexity - 546 FETs or 136.5 equivalent gates
技術仕様
エリミネータ
SOIC
3V
-55°C
-
0
SOIC
16ピン
18V
125°C
0
MC14490DWG の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書