さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,611.48 (¥5,072.628) |
| 3+ | ¥4,329.01 (¥4,761.911) |
| 5+ | ¥4,046.53 (¥4,451.183) |
| 10+ | ¥3,764.05 (¥4,140.455) |
| 20+ | ¥3,614.17 (¥3,975.587) |
| 50+ | ¥3,464.29 (¥3,810.719) |
製品情報
製品概要
FN2060-10-06 is a multi-stage general purpose single-phase AC/DC EMI filter. It provides a conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. It is designed for noisy applications requiring good differential and common-mode attenuation. Typical application includes electrical and electronic equipment, consumer goods, household equipment, building automation, industrial applications, machinery, medical equipment, electronic data processing equipment, office automation and datacom equipment, various noisy applications requiring good filter performance. It is certified to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939 (applies to AC and DC applications).
- FN 2060 two-stage filter is designed for easy and fast chassis mounting
- 10A/11.5A rated current (40°C/25°C), 4.3W power loss (25°C/DC)
- 0.8mH inductance, 0.47μF/4.7nF capacitance, 470Kohm resistance
- Rated voltage is 250VAC, 50/60Hz
- Operating frequency is DC to 400Hz, 2 acc. IEC 60664-1 pollution degree
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Operating temperature range from -25°C to +100°C
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書