さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,171.88 (¥2,389.068) |
| 10+ | ¥1,908.57 (¥2,099.427) |
| 100+ | ¥1,698.61 (¥1,868.471) |
| 250+ | ¥1,592.35 (¥1,751.585) |
| 500+ | ¥1,516.42 (¥1,668.062) |
| 1000+ | ¥1,444.15 (¥1,588.565) |
製品情報
製品概要
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
注意
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
20
ナイロン (ポリアミド)
Ringlock 丸型 コネクタ
21mm
Trident Ringlock
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書