さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥16,513.83 (¥18,165.213) |
| 5+ | ¥14,449.6 (¥15,894.56) |
| 10+ | ¥11,972.53 (¥13,169.783) |
| 25+ | ¥10,733.99 (¥11,807.389) |
| 50+ | ¥9,908.3 (¥10,899.13) |
| 100+ | ¥9,442.87 (¥10,387.157) |
製品情報
製品概要
The CSNE151 is a closed loop Current Sensor for current feedback control systems. Based on the principles of the magneto-resistive or hall effects and the null balance or zero magnetic flux method (feedback system). The magnetic flux in the sensor core is constantly controlled at zero. The amount of current required to balance zero flux is the measure of the primary current flowing through the conductor, multiplied by the ratio of the primary to secondary windings. This closed loop current is the output from the device and presents an image of the primary current reduced by the number of secondary turns at any time. This current can be expressed as a voltage by passing it through a resistor.
- Rapid response
- High overload capability
- High level of electrical isolation between primary and secondary circuits
- Industrial operating temperature range
- Small size and weight
- 0 to 70°C Operating temperature range
技術仕様
クローズド ループ
14.25V
AC / DC / インパルス
0.5%
-36A ~ 36A
1µs
0.5%
0°C
CSN Series
± 15VDC
15.75V
-36A ~ 36A
クローズドループ ホール効果
-5A ~ 5A, 36A
-
スルーホール
70°C
CSNE151 の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書