1,240 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,859.14 (¥6,445.054) |
| 5+ | ¥5,202.09 (¥5,722.299) |
| 10+ | ¥4,545.04 (¥4,999.544) |
| 50+ | ¥4,343.32 (¥4,777.652) |
| 100+ | ¥4,141.59 (¥4,555.749) |
製品概要
The HDLO-2416 is a 4-character 5mm Smart 5 x 7 Alphanumeric Display with parallel interface. It stores and decodes 7-bit ASCII data and displays it using a 5 x 7 font. Multiplexing circuitry and drivers are also part of the IC. The IC has fast setup and hold times which makes it easy to interface to a microprocessor. The address and data inputs can be directly connected to the microprocessor address and data buses. The HDLO-2416 has several enhancements over the HPDL -2416. The features include an expanded character set, internal 8 level dimming controls, external dimming capability and individual digit blanking.
- Enhanced drop-in replacement to HPDL-2416
- Smart alphanumeric display built-in RAM, ASCII decoder and LED drive circuitry
- CMOS IC for low power consumption
- Software controlled dimming levels and blank
- 128 ASCII character set
- End-stackable
- Low power and sunlight viewable AlGaAs
- -40 to 85°C Operating temperature range
- Excellent ESD protection
- Wave solderable
- 50° Wide viewing angle
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
赤
3.5mcd
5mm
25.15mm
10.16mm
0
110mA
4
5V
ドット マトリクス
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書