31,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥361.46 (¥397.606) |
| 10+ | ¥263.31 (¥289.641) |
| 25+ | ¥243.58 (¥267.938) |
| 50+ | ¥223.84 (¥246.224) |
| 100+ | ¥204.1 (¥224.51) |
| 500+ | ¥192.09 (¥211.299) |
製品情報
製品概要
The HFBR-4506Z is an off-white Parchment duplex plastic Fibre Connector with crimp ring. The connector provides a snap-in action when mated to Versatile Link components. Duplex connectors are keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. This duplex connectors provide convenient duplex cable termination and are keyed to prevent incorrect insertion into duplex configured modules. The duplex connector is compatible with dual combinations of horizontal, vertical or tilted packages .
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- 1mm Diameter plastic optical fibre (POF) in two grades
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
Vlink
1mm
HFBR-45XXZ
プラスティック 光学
プラスティック製 本体
0
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書