さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,064.31 (¥2,270.741) |
| 10+ | ¥1,643.03 (¥1,807.333) |
| 25+ | ¥1,602.45 (¥1,762.695) |
製品情報
製品概要
The AMPLIMITE HDP-20 series high-density Connector with crimp-type contacts. The connector is designed for rear insertion and extraction of size 20, precision formed contacts. This connector features steel shells and black polymer inserts with plastic contact retention tines. It comes in a variety of sizes for production needs and is adaptable to a variety of mounting and hardware requirements. Using a keystone mating face configuration, this connector incorporates multiple polarization and mating alignment features, allowing flexibility in system design. The plug connector has an integral hood which protects the inserted pin contacts. The cavity rows are number-coded for convenience. This connector accepts a contact with a wire size range of 28 to 18AWG.
技術仕様
15極
2
レセプタクル
AMPLIMITE HDP-20 シリーズ 圧着 スナップイン 端子
D-Sub
AMPLIMITE HDP-20
金属 本体
0
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書