さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥960.87 (¥1,056.957) |
| 10+ | ¥632.11 (¥695.321) |
| 25+ | ¥606.11 (¥666.721) |
| 50+ | ¥591.57 (¥650.727) |
製品概要
The IL610-2E is a passive input Digital Isolator with CMOS outputs and enhanced circuit performance over optocoupler solutions in most standard isolation applications. It is manufactured with NVE's patented IsoLoop GMR sensor technology giving exceptionally small size and low power dissipation. A single resistor is used to set maximum input current for input voltages above 0.5V. Improved dynamic performance is available by adding a capacitor in parallel with the current limit resistor. This versatile feature eliminates the need to hold a wide variety of optocouplers in inventory since the IsoLoop functions equally well at all data rates, edge speeds and power supply levels, enabling use in most optocoupler applications.
- Up to 100Mbps data rate
- Single-ended or differential input operation
- Very wide input voltage range
- Failsafe output (logic high output for zero coil current)
- 2500VRMS Isolation (1 minute)
- Low power dissipation
- 20kV/µs Minimum common mode rejection
- UL1577 & IEC61010 Approval
技術仕様
1チャネル
5.5V
8ピン
-
パッシブ 入力 デジタル アイソレータ
2500V
85°C
-
0
3V
DIP
100Mbps
CMOS
磁気
-40°C
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書