540 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,406.44 (¥5,947.084) |
| 10+ | ¥5,116.98 (¥5,628.678) |
| 50+ | ¥3,641.58 (¥4,005.738) |
| 100+ | ¥2,585.32 (¥2,843.852) |
製品概要
This AC Axial Fan is perfect for a variety of cooling applications. Operating at 115V, this fan is designed to provide consistent airflow to keep your equipment running smoothly. With a square shape and dimensions of 119 mm by 38 mm, this fan is optimized for compatibility and ease of installation in standard fan mounts. Equipped with durable ball bearings, this AC Axial Fan ensures longevity and reliable performance, even under continuous use. It generates an impressive airflow of 117 cubic feet per minute (CFM), effectively dissipating heat and maintaining optimal operating conditions for your machinery and electronics. Upgrade your cooling system with our high-quality AC Axial Fan, engineered to deliver efficient and dependable performance in demanding environments.
- Axial fan with aluminium die-cast frame
- Rated speed is 2850/3150RPM
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術仕様
115V
119mm
ボール ベアリング
50dBA
3150rpm
260mA
3.32m³/min
正方形
38mm
117CFM
20W
端子
-
Multicomp Pro Fan
MC19683 の代替製品
4 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書