2,015 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,176.14 (¥3,493.754) |
| 10+ | ¥2,637.72 (¥2,901.492) |
製品概要
This MULTICOMP MC19679AC Axial Fan is a high-performance cooling solution designed to meet the demands of industrial and electronic applications. Operating at 115V, this fan is engineered to provide efficient and reliable airflow to maintain optimal operating temperatures for electronic components and systems. With a square shape measuring 119 mm by 119 mm and a slim profile of 38.5 mm, this axial fan is compact yet powerful, making it suitable for space-constrained environments without compromising on cooling capacity. Whether integrated into electronic enclosures, servers, or industrial machinery, this fan delivers effective cooling performance while minimizing space requirements. Equipped with a sleeve bearing, this fan ensures smooth and quiet operation, reducing friction and prolonging the lifespan of the fan for long-term reliability. The sleeve bearing design also offers efficient airflow and reliable performance, making it suitable for continuous operation in demanding environments.
- Axial fan with aluminium die-cast frame
- Reliable shaded-pole motor construction
- Rated speed is 2550/2900RPM
- Counter clockwise direction of rotation viewed from front of fan blade
- Impedance protected motor protection
- Thermoplastic PBT impeller
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術仕様
115V
119mm
スリーブ ベアリング
48dBA
2900rpm
180mA
2.97m³/min
正方形
38.5mm
105CFM
18W
端子
-
Multicomp Pro Fans
MC19679 の代替製品
6 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書