さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥333.95 (¥367.345) |
| 25+ | ¥290.66 (¥319.726) |
| 50+ | ¥263.86 (¥290.246) |
| 100+ | ¥241.19 (¥265.309) |
| 250+ | ¥226.76 (¥249.436) |
| 500+ | ¥214.39 (¥235.829) |
製品情報
製品概要
This MULTICOMP PRO ABI-003-RC Transducer is a high-performance buzzer meticulously engineered to provide continuous audible alerts in various electronic applications. This transducer is designed to deliver reliable and clear audio signals, making it an essential component for alarm systems, notifications, and alert mechanisms. Operating within a voltage range of 3 V to 20 VDC, this buzzer offers flexible compatibility with a wide range of power sources, ensuring seamless integration into your electronic circuits. Whether powered by batteries, DC power supplies, or other sources, this buzzer delivers consistent performance across different voltage levels, making it suitable for diverse applications. With a low current consumption of 15 mA, this transducer is energy-efficient, minimizing power consumption while providing powerful audible alerts. This feature is particularly beneficial for battery-operated devices or applications where energy efficiency is a priority. Featuring an impressive sound output of 95 dB, this transducer generates loud and attention-grabbing alerts, ensuring that critical messages and notifications are heard even in noisy environments.
- 12VDC piezo buzzer with PCB pins
- Audio indicator
- Available with internal drive circuit
- High sound output
- Sealed base
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
技術仕様
ブザー
連続的
20VDC
15mA
内部
100mm
-
3VDC ~ 20VDC
60°C
0
3V
95dB
3.4kHz
スルーホール
-
-
ノリル樹脂
-20°C
MP Piezo ABI
ABI-003-RC の代替製品
1 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書