144 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥91.93 (¥101.123) |
| 10+ | ¥46.9 (¥51.59) |
| 100+ | ¥46.28 (¥50.908) |
| 500+ | ¥45.65 (¥50.215) |
| 1000+ | ¥42.23 (¥46.453) |
| 2500+ | ¥40.98 (¥45.078) |
| 5000+ | ¥40.17 (¥44.187) |
製品情報
製品概要
The MC74HC138ADG is a 1-of-8 Decoder/Demultiplexer, identical in pinout to the LS138. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, it is compatible with LSTTL outputs. The HC138A decodes a three-bit address to one-of-eight active-low outputs. This device features three chip select inputs, two active-low and one active-high to facilitate the demultiplexing, cascading and chip-selecting functions. The demultiplexing function is accomplished by using the address inputs to select the desired device output, one of the chip selects is used as a data input while the other chip selects are held in their active states.
- 10 LSTTL Loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1A Low input current
- High noise immunity characteristic of CMOS devices
- Complies with JEDEC standard No. 7A
技術仕様
74HC138
8出力
SOIC
2V
74HC
-55°C
-
0
デコーダ / デマルチプレクサ
SOIC
16ピン
6V
74138
125°C
-
0
MC74HC138ADG の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書