さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,715.2 (¥1,886.72) |
| 10+ | ¥1,642.71 (¥1,806.981) |
| 25+ | ¥1,570.22 (¥1,727.242) |
| 100+ | ¥1,559.16 (¥1,715.076) |
| 250+ | ¥1,527.98 (¥1,680.778) |
製品概要
The 0903 264 6821 is a 2.54mm 64-position 2-row straight female DIN 41612 Signal Connector with flange, type C, wire wrap termination and termination length at 13mm. Gold over nickel plated copper alloy contacts. The DIN 41612 connector is the standard for board-to-board and cable-to-board connections as both data and power connectors. HARTING offers a wide range of standard connectors complying with DIN 41612 and IEC 60 603-2. Depending on the application, the 3 to 160 way connectors are offered with various termination methods, each contact capable of carrying from 2A to 40A. HARTING differentiates between DIN Signal and DIN Power connectors depending on the maximum allowed working current per contact up to 2A for DIN Signal and over 2A for DIN Power connectors. HARTING’s range har-bus® 64 features 160 contacts and is an extension of the 3 row 96 way DIN 41612 C type range with 2 additional rows.
- PL 2 according to IEC 60603-2 400 mating cycles
- UL94V-0 Flammability rating
- 20mΩ Maximum contact resistance
技術仕様
-
レセプタクル
2列
金めっきを施した端子
400
64端子
2.54mm
a + c
リン青銅
0
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Finland
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書