さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,362.15 (¥1,498.365) |
| 10+ | ¥1,326.71 (¥1,459.381) |
| 100+ | ¥1,291.26 (¥1,420.386) |
| 250+ | ¥1,272.36 (¥1,399.596) |
| 500+ | ¥1,253.46 (¥1,378.806) |
製品概要
The 0906 115 2932 is a 10.16mm 2-row 15-position angled male DIN 41612 Power Connector with flange, type H15, solder termination and solder length 3mm. Copper alloy with silver over nickel plated contacts. The DIN 41612 connector is the standard for board-to-board and cable-to-board connections as both data and power connectors. HARTING offers a wide range of standard connectors complying with DIN 41612 and IEC 60 603-2. Depending on the application, the 3 to 160 way connectors are offered with various termination methods, each contact capable of carrying from 2A to 40A. HARTING differentiates between DIN Signal and DIN Power connectors depending on the maximum allowed working current per contact up to 2A for DIN Signal and over 2A for DIN Power connectors. HARTING’s range har-bus® 64 features 160 contacts and is an extension of the 3 row 96 way DIN 41612 C type range with 2 additional rows.
- PL 1 according to IEC 61076-4-113 500 mating cycles
- UL94V-0 Flammability rating
技術仕様
-
プラグ
2列
銀めっき 端子
500
15端子
5.08mm
z + d
銅
法律および環境情報
最後に重要な製造工程が行われた国生産国:Romania
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書