さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥557.41 (¥613.151) |
| 25+ | ¥547.14 (¥601.854) |
| 50+ | ¥519.79 (¥571.769) |
| 125+ | ¥514.96 (¥566.456) |
製品概要
The AT89S52-24PU is a low-power, high-performance CMOS 8-bit Microcontroller, uses high-density non-volatile memory technology and is compatible with the industry-standard 80C51 instruction set and pin-out. The on-chip flash allows the program memory to be reprogrammed in-system or by a conventional non-volatile memory programmer. By combining a versatile 8-bit CPU with in-system programmable flash on a monolithic chip, the AT89S52-24PU is a powerful microcontroller which provides a highly-flexible. It provides the following standard features 32 I/O lines, Watchdog timer, two data pointers, three 16-bit timer/counters, a six-vector two-level interrupt architecture, a full duplex serial port, on-chip oscillator and clock circuitry. In addition, the microcontroller is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes.
- Compatible with MCS®-51 Products
- 8kb of In-system Programmable (ISP) Flash Memory, 10,000 Write/Erase Cycles Endurance
- 0Hz to 33MHz fully static operation
- Three-level Program Memory Lock
- 256 x 8-bit Internal RAM
- 32 programmable I/O lines
- Three 16-bit Timer/Counters
- Eight Interrupt Sources
- Full Duplex UART Serial Channel
- Low power idle and power down modes
- Interrupt Recovery from Power-down Mode
- Watchdog Timer
- Dual Data Pointer
- Power-off Flag
- Fast Programming Time
- Flexible ISP Programming (Byte and Page Mode)
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
8051 Family AT89S52 Series Microcontrollers
24MHz
40ピン
32I/O
256Byte
-
5.5V
85°C
8051
-
0
8051
8KB
DIP
SPI, UART
-
4V
-40°C
スルーホール
AT89S52
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書