製品概要
The AT89S2051-24PU is a 8-bit low-voltage High-performance CMOS Microcontroller with 2kB of In-System Programmable (ISP) flash program memory. The AT89S2051/S4051 device is manufactured using high-density non-volatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the AT89S2051 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications. Moreover, the AT89S2051 is designed to be function compatible with the AT89C2051/C4051 devices, respectively. The AT89S2051 provides the following standard features 2K/4kB of flash, 256 bytes of RAM, 15 I/O lines, two 16-bit timer/counters, a six-vector, four level interrupt architecture, a full duplex enhanced serial port, a precision analogue comparator, on-chip and clock circuitry.
- Compatible with MCS®-51 products
- 2K/4kB In-System Programmable (ISP) flash program memory
- Two-level program memory lock
- 256 x 8-bit internal RAM
- 15 programmable I/O lines
- Two 16-bit timer/counters
- Six interrupt sources
- Programmable serial UART channel
- Direct LED drive outputs
- On-chip analogue comparator with selectable interrupt
- 8-bit PWM (pulse-width modulation)
- Low-power idle and power-down modes
- Brownout reset
- Enhanced UART serial port with framing error detection and automatic
- Address recognition
- Internal power-on reset
- Interrupt recovery from power-down mode
- Programmable and fuse-able x2 clock option
- Four-level enhanced interrupt controller
- Power-off flag
- Flexible programming (byte and page modes)
- User serviceable signature page (32 bytes)
技術仕様
8051 Family AT89S2051 Series Microcontrollers
20ピン
15I/O
256Byte
-
5.5V
85°C
8051
-
8051
DIP
SPI, UART
-
2.7V
-40°C
スルーホール
AT89S2051
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書