さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥514.15 (¥565.565) |
| 10+ | ¥387.95 (¥426.745) |
| 25+ | ¥341.21 (¥375.331) |
| 50+ | ¥328.75 (¥361.625) |
| 100+ | ¥316.28 (¥347.908) |
| 250+ | ¥302.26 (¥332.486) |
| 500+ | ¥292.91 (¥322.201) |
| 1000+ | ¥285.56 (¥314.116) |
製品概要
The L4981BD is a Power Factor Corrector provides the necessary features to achieve a very high power factor up to 0.99. Realized in BCD 60II technology this power factor corrector (PFC) pre-regulator contains all the control functions for designing a high efficiency-mode power supply with sinusoidal line current consumption. The L4981 can be easily used in systems with mains voltages between 85V to 265V without any line switch. This new PFC offers modulated frequency optimizing the size of the input filter; the operating frequency mode working with an average current-mode PWM controller, maintaining sinusoidal line current without slope compensation. Besides power MOSFET gate driver, precise voltage reference (externally available), error amplifier, under-voltage lockout, current sense and the soft start are included. To limit the number of the external components, the device integrates protections as overvoltage and overcurrent.
- Limit line current distortion to <lt/>5%
- Universal input mains
- Feed forward line and load regulation
- Average current mode PWM for minimum noise sensitivity
- High current bipolar and DMOS totem pole output
- Under voltage lockout with hysteresis and programmable turn on
- Threshold overvoltage, overcurrent protection
- Precise 2% on chip reference externally available
- Soft-start
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
連続導通 モード
可変
19.5V
20ピン
100kHz
115kHz
125°C
-
0
-
-
0
平均 電流
18V
SOIC
表面実装
85kHz
-40°C
-
0
SOIC
80kHz
300µA
L4981BD の代替製品
1 見つかった製品
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書