2,060 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,128.01 (¥1,240.811) |
| 10+ | ¥1,090.61 (¥1,199.671) |
| 25+ | ¥911.44 (¥1,002.584) |
| 50+ | ¥732.27 (¥805.497) |
| 100+ | ¥685.53 (¥754.083) |
| 500+ | ¥621.65 (¥683.815) |
製品概要
HCPL-7860-300E is an isolated 15-bit A/D converter. This isolated modulator allows direct measurement of motor phase currents in power inverters used in automotive applications. It converts a low-bandwidth analogue input into a high-speed one-bit data stream by means of a Sigma-Delta (Σ−∆) over-sampling modulator. This modulation provides for high noise margins and excellent immunity against isolation-mode transients. The modulator data and on-chip sampling clock are encoded and transmitted across the isolation boundary, where they are recovered and decoded into separate high-speed clock and data channels. Applications include motor phase and rail current sensing, DC bus voltage sensing, inverter current sensing, switched mode power supply signal isolation, general purpose current sensing and monitoring, general purpose analogue signal isolation, traditional hall effect current sensor replacement.
- 800ns conversion time (pre-trigger mode 2)
- Fast 3us over-range detection
- Serial I/O (SPI, QSPI and microwire compatible)
- 1% internal reference voltage matching
- 15kV/us isolation transient immunity
- Regulatory approvals; UL, CSA, IEC/EN/DIN EN 60747-5-2
- Operating temperature range from -40°C to 85°C
- 20000V/µs minimum CMR
- ±1% maximum gain error at 25 deg C
- 300mil DIP-8 package
技術仕様
1 チャネル
8ピン
-
-
表面実装 DIP
3.75kV
18kHz
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Singapore
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書