さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥873.37 (¥960.707) |
| 10+ | ¥555.78 (¥611.358) |
| 25+ | ¥536.34 (¥589.974) |
| 50+ | ¥516.9 (¥568.59) |
| 100+ | ¥497.46 (¥547.206) |
| 500+ | ¥465.05 (¥511.555) |
製品概要
The HCPL-263L-300E is a 2-channel 8-pin surface-mount high speed optically Coupled Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/ms. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Low power consumption
- 5mA Low input current capability
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2 チャネル
15Mbaud
8ピン
0
3.75kV
表面実装 DIP
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Singapore
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書