さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥433.13 (¥476.443) |
| 25+ | ¥361.46 (¥397.606) |
| 100+ | ¥328.75 (¥361.625) |
製品情報
製品概要
The MCP3208-CI/P is an 8 channel, 12bit Analogue to Digital Converter (ADC) with SPI interface in 16 pin DIP package. This ADC combines high performance and low power consumption in a small package by making it as an ideal for embedded control applications. The MCP3208 features successive approximation register (SAR) architecture with onboard sample and hold circuitry allowing 12bit ADC capability to be added to any PIC microcontroller. It is programmable to provide four pseudo differential input pairs or eight single ended inputs. Differential nonlinearity (DNL) is specified at ±1LSB and integral nonlinearity (INL) is ±2LSB. Communication with devices is accomplished using simple serial interface compatible with SPI protocol. Low current design permits operation with typical standby and active currents of only 500nA (2μA maximum) and 320μA (400μA maximum) respectively.
- Analogue inputs programmable as single ended or pseudo differential pairs
- Single supply operation from 2.7V to 5.5V
- Maximum sampling rate is 100KSPS at VDD=5V
- Maximum sampling rate is 50KSPS at VDD=2.7V
- Low power CMOS technology
- Industrial temperature range from -40°C to 85°C
技術仕様
12bit
疑似差動, シングル エンド
シングル
5.5V
16ピン
85°C
AEC-Q100
0
100kSPS
シリアル, SPI
2.7V
DIP
-40°C
Octal 12-Bit SAR ADCs
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書