さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,928.2 (¥5,421.02) |
| 5+ | ¥3,665.36 (¥4,031.896) |
| 10+ | ¥3,037.01 (¥3,340.711) |
| 20+ | ¥2,722.84 (¥2,995.124) |
| 50+ | ¥2,538.44 (¥2,792.284) |
製品概要
The 2455R-100-73 is a commercial Bimetal Thermostat with phenolic base and silver alloy contact. It can provide either temperature control or over-temperature protection by breaking electrical contact when a specified temperature is reached. Single pole, single throw, snap-acting, non-adjustable thermostat which may be used in applications such as power supplies, general appliances and medical equipment. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch is used to actuate the normally-closed contacts. Contacts open when surface or ambient temperatures increase to the operating set point of the calibrated bimetal disc. The entire switch is enclosed in a phenolic housing, the bimetal disc is retained by a metal heat-conducting end cap. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc.
- 0 to 150°C Operating temperature range
技術仕様
50°C
常閉
フランジ マウント
2455R Series
35°C
クイック コネクト
120VAC/15A, 240VAC/10A
0
技術文書 (1)
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書