製品概要
The MICROMOT 50/E from Proxxon is a Mill/drill unit. It is a ball bearing spindle and high quality collets for efficient insertion of tools. The diameter of only 35mm makes it easy to handle. The weight of 230g quietness and effortless drive via the special motor, ground spindle and collar bearing all contribute to the ergonomic design. The high-quality MICROMOT steel collets ensure accurate clamping of the cutters without rattling or vibrating of bits and cutters. MICROMOT 50/E used for milling, drilling, grinding, polishing, brushing, cleaning, de-rusting, cutting, engraving, signing. Ideal for electronic hobbyists, model-builders, mechanics, jewellers, opticians, artists, chiropodists, dental technicians, tool and casting makers, etc.
- Supply voltage range from 12VDC to 18VDC
- Rated power is 40W
- Variable speed control from 5,000rpm to 20,000rpm
- 220mm length
- Special balanced, low noise DC motor with high life expectancy
- High precision due to ball bearing spindle
- Housing of glass-fibre reinforced POLYAMIDE with soft component in the finger grip area
- 20mm collar for fitting MICROMOT accessories
- Suitable for working steel, precious metals, glass, ceramics, plastics and precious stones
内容
Mill/drill unit, Six MICROMOT collets for shanks.
技術仕様
-
EU
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Luxembourg
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書