さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥529.86 (¥582.846) |
| 10+ | ¥489.77 (¥538.747) |
| 25+ | ¥449.67 (¥494.637) |
| 50+ | ¥409.58 (¥450.538) |
| 100+ | ¥369.48 (¥406.428) |
| 500+ | ¥336.32 (¥369.952) |
製品概要
The IL410 is a high dV/dt low input current PhotoTRIAC Output Optocoupler consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC network. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR pre-driver resulting in an LED trigger current of less than 2mA (DC). The use of a proprietary dV/dt clamp results in a static dV/dt of greater than 10kV/ms. This clamp circuit has a MOSFET that is enhanced when high dV/dt spikes occur between MT1 and MT2 of the TRIAC. When conducting, the FET clamps the base of the phototransistor, disabling the first stage SCR pre-driver. The zero cross line voltage detection circuit consists of two enhancement MOSFETS and a photodiode. Once the main voltage can enable the N-channel, it clamps the base of the phototransistor, disabling the first stage SCR pre-driver.
- High input sensitivity
- 5300Vrms Isolation test voltage
技術仕様
DIP
5.3kV
600V
0
6ピン
ゼロクロッシング
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書