製品概要
The HCPL2531.S is a 2-channel 8-pin high speed Transistor Output Optocoupler consists of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocoupler by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/µs. An improved package allows superior insulation permitting a 480V working voltage compared to industry standard of 220V. It is suitable for pulse transformer replacement, output interface to CMOS-LSTTL-TTL and wide bandwidth analogue coupling.
- 1Mbps High speed
- 0 to 70°C CTR guaranteed
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2 チャネル
8ピン
19%
-
表面実装 DIP
50mA
20V
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書