さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,265.44 (¥9,091.984) |
製品情報
製品概要
FLUKE 1AC II is a non-contact voltage tester. It is easy to use – just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, the user knows there's voltage present. Electricians, maintenance, service, safety personnel, and homeowners can quickly test for energized circuits in the workplace or at home and even detect miswires of an electrical outlet.
- The tip glows red and a beeper sounds when voltage is detected
- Wide voltage detection range allows for use in a broad range of applications
- Rated to CAT IV 1000V for added protection, CSA approved
- Audible/silent mode for added convenience in quiet environments
- On/off button, 2 year warranty
- Operating temperature range from -10°C to 50°C
- Nominally 90VAC to 1000VAC voltage sensing ranges
- IP40 IP rating
内容
Non-contact voltage tester, 2 AAA alkaline batteries.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
200V ~ 1kV
-10°C
-
0
LED
50°C
-
FLUKE 1AC II の代替製品
6 見つかった製品
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書