さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥73,582.09 (¥80,940.299) |
製品情報
製品概要
FLUKE 9062 is a motor and phase rotation indicator. It provides rotary field and motor rotation indication with the benefits of contactless detection. Purpose-made for commercial and industrial environments, the Fluke 9062 provides rapid indication of 3-phase rotation using test leads supplied or can be used to determine motor rotation on synchronous and asynchronous 3-phase motors. The contactless detection is ideal for use on motors where the shaft is not visible. The included test probes have a variable clamping range for safe contact, also in industrial sockets.
- Unique phase rotation indicator with motor rotation ability
- 2 to 400Hz frequency range
- Indication of phase rotation, indication of motor rotation direction
- Contact free determination of the rotation direction of running motors
- Up to 400V voltage, 120-400VAC phase display
- Operating temperature range from 0°C to 40°C
- IP40 dust/water resistance, EN 61010, EN 61557-7 electrical safety
- Size is 124 x 61 x 27mm
- 2 years warranty
内容
Motor and phase rotation indicator, Test leads (3), Test probes (3), Alligator clips (3), Battery (9V), User manual.
注意事項
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
注意
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術仕様
2Hz ~ 400Hz
-
124mm
27mm
-
0V ~ 440V
-
61mm
-
0
FLUKE 9062 の代替製品
1 見つかった製品
関連製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書