さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥21,498.01 (¥23,647.811) |
| 5+ | ¥21,436.17 (¥23,579.787) |
| 10+ | ¥20,522.97 (¥22,575.267) |
製品情報
製品概要
The 812024 is a Solder Wire made of lead-free alloy. Multicomp type 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power. Multicomp type 400, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Multicomp Type 400, 505 and 511 products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. All are available in alloys conforming to national and international standards, including lead free alloys.
- High activity rosin flux
- Halide free version-Typ 400
- Mild odour
- Fast soldering-range of activities to suit all applications
- Clear residues
- Good spread on copper, brass and nickel
- Heat stable-low spitting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注意
Lead Free. Material Composition: 97.1% Tin, 2.6% Silver, 0.3% Copper. Resin based flux, halide activated, normal activation level
技術仕様
鉛フリー
97.1, 2.6, 0.3 Sn, Ag, Cu
0.028"
500g
Multicomp Type 511 Solder Wire
ノークリーン および ロジン系フラックス
0.7mm
217°C
1.102lb
0
812024 の代替製品
2 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
製品コンプライアンス証明書