さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,997.32 (¥10,997.052) |
| 5+ | ¥8,952.19 (¥9,847.409) |
| 10+ | ¥8,925.39 (¥9,817.929) |
製品情報
製品概要
The 812002 is a Solder Wire made of lead-free alloy. The Multicomp Type 400 designed for users who require a halide-free formulation. The cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of this product may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. All are available in alloys conforming to national and international standards, including lead-free alloys. The Multicomp Type 400 no-clean solid flux for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. It is also applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning.
- No-clean Flux
- Halide free version-type 400
- Mild odour
- Fast soldering-range of activities to suit all applications
- Clear residues
- Good spread on copper, brass and nickel
- Heat stable-low spitting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注意
Lead Free. Material Composition: 97.1% Tin, 2.6% Silver, 0.3% Copper. Rosin based flux, halide activated, normal activation level
技術仕様
鉛フリー
97.1, 2.6, 0.3 Sn, Ag, Cu
0.039"
250g
Multicomp Type 400 Solder Wire
ノークリーン および ロジン系フラックス
1mm
217°C
8.818oz
0
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
製品コンプライアンス証明書