432 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥91.38 (¥100.518) |
| 10+ | ¥46 (¥50.6) |
| 100+ | ¥44.9 (¥49.39) |
| 500+ | ¥41.44 (¥45.584) |
| 1000+ | ¥40.51 (¥44.561) |
| 2500+ | ¥39.57 (¥43.527) |
| 5000+ | ¥38.88 (¥42.768) |
製品概要
The MM74HC138M is a 3-to-8 Line Decoder utilizes advanced silicon-gate CMOS technology and is well suited to memory address decoding or data routing applications. The circuit features high noise immunity and low power consumption usually associated with CMOS circuitry, yet has speeds comparable to low power Schottky TTL logic. The MM74HC138 has 3 binary select inputs (A, B and C). If the device is enabled, these inputs determine which one of the eight normally high outputs will go low. Two active low and one active high enables (G1, G2A\ and G2B\) are provided to ease the cascading of decoders. The decoder's outputs can drive 10 low power Schottky TTL equivalent loads and are functionally and pin equivalent to the 74LS138. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
- Fanout of 10 LS-TTL loads
- 80µA Maximum low quiescent current
技術仕様
74HC138
8出力
SOIC
2V
74HC
-40°C
-
0
デコーダ
SOIC
16ピン
6V
74138
85°C
-
0
MM74HC138M の代替製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書