さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,276.51 (¥3,604.161) |
| 10+ | ¥2,785.73 (¥3,064.303) |
| 25+ | ¥2,450.76 (¥2,695.836) |
| 100+ | ¥2,435.18 (¥2,678.698) |
| 250+ | ¥2,394.67 (¥2,634.137) |
| 500+ | ¥2,374.42 (¥2,611.862) |
製品情報
製品概要
The Trim Trio UTO series Metal Circular Connector is a range of multi-way connectors available in 8 shell sizes and 8 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UTG and UTP industrial connector families. UT0 is equipped with identical shells from military connectors complying to MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. Amongst several characteristics, UT0 offers possibilities on shielding, high levels on sealing and salt spray. UT0 is also the perfect solution to connect cat5e Ethernet applications in combination with other signals, using the same TRIM TRIO contacts.
- Available in plug and receptacle versions for both male and female contacts
- Different insert orientations possible
- Plastic inserts with UL94V-0 flammability
- Dynamic IP67 and IP68 both versions are IP69K protection
技術仕様
10
亜鉛 合金
防水 丸型 コネクタ
6mm
Souriau Trim Trio UT0
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書