さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥19,287.38 (¥21,216.118) |
| 5+ | ¥15,873.16 (¥17,460.476) |
製品情報
製品概要
EL-USB-4 is a data logger that records and stores more than 32,000 current loop readings across a 4–20mA DC measurement range. Logging rate and start time can be configured by the user, and stored data is accessed by plugging the device into a PC’s USB port and running the free EasyLog USB software. Once downloaded, readings can be viewed as graphs, printed, or exported for further use. A flashing red and green LED provide a visual check that the unit is operating correctly.
- 4-20mA DC current loop measurement range
- Stores 32,000 readings
- Dimension is 98 x 26.8 x 26.8mm (3.85 x 1.05 x 1.05”)
- USB interface for set-up and data download
- User-programmable alarm thresholds
- Red and green LED status indication
- At least one year's continuous operation from supplied lithium battery
- 3 year battery life
内容
Data Logger, Set of measurement leads terminating in crocodile clips, ½ AA battery and wall mount clip.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
DC 電流
-
USB
EasyLog Series
1 チャネル
32510 サンプル
LED インジケータ
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Switzerland
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書